Eaton Plastic Enclosure Accessory, 375mm W, 65 mm L for Use with U-CI44
- RS Stock No.:
- 246-086
- Mfr. Part No.:
- 138359 D125-CI44-DVZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP16,000.89
(exc. VAT)
PHP17,921.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,000.89 |
*price indicative
- RS Stock No.:
- 246-086
- Mfr. Part No.:
- 138359 D125-CI44-DVZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 375mm | |
| Thickness | 25mm | |
| Length | 65mm | |
| Material | Plastic | |
| For Use With | U-CI44 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 375mm | ||
Thickness 25mm | ||
Length 65mm | ||
Material Plastic | ||
For Use With U-CI44 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV switchgear enclosure is an ideal solution for those seeking robust safety and functionality in low voltage applications. Designed with meticulous attention to detail, it combines practicality with an aesthetically pleasing transparent smoky grey cover, ensuring that your installations not only operate efficiently but also maintain a professional appearance. The durable plastic construction is suited for outdoor setup and offers a host of safety features. With a lockable cylinder mechanism, security is at the forefront, protecting sensitive components from unauthorized access. Its modular design accommodates easy installation and operation, making it a versatile choice for a wide range of applications. The xEnergy range embodies reliable performance with compliance to stringent international standards, offering peace of mind in both use and longevity.
Transparent cover allows visibility of internal components while maintaining security
Robust plastic material ensures longevity even in demanding outdoor environments
Modular design simplifies installation and adapts to various configurations
Lockable cover enhances security, safeguarding critical electrical components
IP65 rating provides exceptional protection against dust and water ingress
IK10 impact resistance ensures resilience against mechanical stresses
Temperature rise data is provided to assist in thermal management
Cylindrical locks and secure fasteners offer reliable locking mechanisms
Related links
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 190 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 375 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI43
