Eaton Plastic Enclosure Accessory, 375mm W, 140 mm L for Use with U-CI43
- RS Stock No.:
- 244-772
- Mfr. Part No.:
- 138358 D200-CI43-DVZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP12,959.98
(exc. VAT)
PHP14,515.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,959.98 |
*price indicative
- RS Stock No.:
- 244-772
- Mfr. Part No.:
- 138358 D200-CI43-DVZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 375mm | |
| Length | 140mm | |
| Material | Plastic | |
| For Use With | U-CI43 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 375mm | ||
Length 140mm | ||
Material Plastic | ||
For Use With U-CI43 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV switchgear is expertly designed to enhance electrical safety and reliability. This robust enclosure features a transparent, smoky gray cover that is lockable, ensuring secure access to the internal components whilst maintaining visibility for quick inspections. Engineered for various applications, its dimensions are optimised to fit seamlessly into any environment, whether indoors or outdoors. The enclosure meets rigorous compliance standards, making it a dependable choice for demanding electrical installations. Its durable plastic material not only provides excellent protection against mechanical impacts but also ensures resistance to corrosion and UV radiation. With a focus on user convenience, the design incorporates features such as cylindrical locks and secure cover fasteners to enhance safety and ease of operation.
Lockable cover provides enhanced security for valuable components
Transparent design allows for easy visual inspections without opening
Built from durable plastic suited for mechanical resilience
Designed to comply with international safety standards
Features cylindrical locks to prevent unauthorised access
IP65 rated, ensuring protection against dust and low-pressure water jets
Lightweight construction facilitates easy installation
Configured for effective heat dissipation during operation
Includes aesthetic design elements suitable for various settings
Related links
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 150 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 190 mm L for Use with U-CI44
