Eaton Plastic Enclosure Accessory, 375mm W, 375 mm L for Use with U-CI44
- RS Stock No.:
- 248-191
- Mfr. Part No.:
- 019576 D125-CI44
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP9,258.00
(exc. VAT)
PHP10,368.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,258.00 |
*price indicative
- RS Stock No.:
- 248-191
- Mfr. Part No.:
- 019576 D125-CI44
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 375mm | |
| Length | 375mm | |
| Material | Plastic | |
| For Use With | U-CI44 | |
| Standards/Approvals | RoHS, IECEN 6149 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 375mm | ||
Length 375mm | ||
Material Plastic | ||
For Use With U-CI44 | ||
Standards/Approvals RoHS, IECEN 6149 | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci empty enclosure cover is engineered for optimal performance in low voltage switchgear applications. Designed with a transparent smoky grey finish, this unit not only enhances visibility but also provides essential protection for electrical components. Measuring 375x375x25mm, it is perfectly suited for versatile mounting configurations and offers a robust solution for various installation environments. Built from high-quality plastic, this enclosure is ideal for both indoor and outdoor setups, ensuring reliable functionality under a range of conditions. The Eaton xEnergy series embodies a commitment to safety and efficiency, making it an indispensable choice for panel builders. Its comprehensive compliance with rigorous product standards guarantees durability and peace of mind in electrical management.
Transparent cover allows for easy visibility of internal components
Modular system design facilitates easy integration into existing systems
Robust construction meets strict mechanical impact standards
IP65 protection rating ensures resistance against dust and water ingress
Heat dissipation capability tailored for effective thermal management
Lightweight design simplifies handling and installation
Lifting capabilities support safe installation practices
Related links
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 58 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 190 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 130 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 190 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 140 mm L for Use with U-CI44
