Eaton Plastic Enclosure Accessory Enclosure Cover, 251mm W, 376 mm L for Use with U-CI43
- RS Stock No.:
- 243-853
- Mfr. Part No.:
- 079595 D150-CI43/T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP18,778.68
(exc. VAT)
PHP21,032.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,778.68 |
*price indicative
- RS Stock No.:
- 243-853
- Mfr. Part No.:
- 079595 D150-CI43/T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Sub Type | Enclosure Cover | |
| Width | 251mm | |
| Length | 376mm | |
| Material | Plastic | |
| For Use With | U-CI43 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Sub Type Enclosure Cover | ||
Width 251mm | ||
Length 376mm | ||
Material Plastic | ||
For Use With U-CI43 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci empty enclosure cover with door represents an ideal solution for contemporary low-voltage switchgear installations. Engineered with a transparent smoky grey door, this product not only prioritises safety but also visual accessibility, allowing for easy inspection of the internal components. Constructed to the highest standards, the enclosure boasts impressive dimensions of 250x375x50mm, ensuring compatibility with various applications. Designed for robust performance, it meets essential industry compliance standards while featuring exceptional electromagnetic compatibility and resistance to corrosion. This product is a superior choice for any builder seeking a reliable and efficient enclosure for their electrical installations.
Transparent door allows for easy visual inspection of contents
Designed for optimum heat dissipation, ensuring durability and performance
Constructed to withstand mechanical impacts, with IK10 protection
Features an IP65 degree of protection for reliable outdoor use
Capable of supporting significant lifting weights with suitable aids
Quick-release fasteners enhance convenience during operation
Hinge configurations are adaptable for flexible installation options
Made from untreated plastic, providing a robust and resilient finish
Related links
- Eaton Plastic Enclosure Accessory Enclosuer Cover 376 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory Enclosure Cover 150 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory Enclosure Cover 376 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory Enclosure Cover 107 mm L for Use with U-CI23
- Eaton Plastic Cover 55 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 130 mm L for Use with U-CI44
