Eaton Plastic Untreated Enclosure Accessory, 375mm W, 140 mm L for Use with U-CI48
- RS Stock No.:
- 235-374
- Mfr. Part No.:
- 011878 D200-CI48-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP21,688.55
(exc. VAT)
PHP24,291.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,688.55 |
*price indicative
- RS Stock No.:
- 235-374
- Mfr. Part No.:
- 011878 D200-CI48-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 375mm | |
| Thickness | 140mm | |
| Length | 140mm | |
| Material | Plastic | |
| Finish | Untreated | |
| For Use With | U-CI48 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 375mm | ||
Thickness 140mm | ||
Length 140mm | ||
Material Plastic | ||
Finish Untreated | ||
For Use With U-CI48 | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosure is engineered for robust performance and reliability, making it ideal for switchgear and control applications. With its transparent smoky grey cap, the enclosure boasts an impressive size of H750mm x W375mm x D100mm, designed to host a variety of electrical components securely. The basic enclosure construction enables seamless integration into outdoor setups, offering protection against environmental factors. Notably, this enclosure conforms to essential compliance standards, ensuring peace of mind for users in demanding installations. Its inherent features cater to the needs of panel builders, promoting efficient assembly while ensuring the insulation and stability required for high-performance applications. The combination of high strength, durable materials, and meticulous design reflects Eatons dedication to excellence in power management solutions.
Designed for indoor and outdoor use, ensuring versatility in installations
IP65 degree of protection safeguards sensitive components against dust and water ingress
Robust mechanical impact rating of IK10 enhances resilience against external forces
Sealable cover fasteners provide enhanced security for enclosed components
The enclosure is compatible with a variety of accessories to meet diverse operational needs
Lightweight construction facilitates ease of handling during installation
Special features include resistance to UV radiation for applications in sunlit areas
Mounting depth of 200mm allows for flexible space management within systems
Meets global compliance standards, guaranteeing quality and safety assurance
Related links
- Eaton Plastic Untreated Enclosure Accessory 190 mm L for Use with U-CI48
- Eaton Plastic Untreated Enclosure Accessory 180 mm L for Use with U-CI48
- Eaton Plastic Untreated Enclosure Accessory 230 mm L for Use with U-CI48
- Eaton Plastic Untreated Enclosure Accessory 190 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 140 mm L for Use with U-CI48
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI48
- Eaton Plastic Untreated Cover 105 mm L for Use with U-CI45
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI44
