Eaton Plastic Untreated Enclosure Accessory, 375mm W, 190 mm L for Use with U-CI48
- RS Stock No.:
- 248-219
- Mfr. Part No.:
- 011906 D250-CI48-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP28,828.81
(exc. VAT)
PHP32,288.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,828.81 |
*price indicative
- RS Stock No.:
- 248-219
- Mfr. Part No.:
- 011906 D250-CI48-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Thickness | 190mm | |
| Width | 375mm | |
| Length | 190mm | |
| Finish | Untreated | |
| Material | Plastic | |
| For Use With | U-CI48 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Thickness 190mm | ||
Width 375mm | ||
Length 190mm | ||
Finish Untreated | ||
Material Plastic | ||
For Use With U-CI48 | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosures Switch & Controlgear Enclosure is designed to meet the diverse needs of modern electrical installations. Constructed from robust plastic materials, this enclosure not only provides optimal protection but also facilitates easy integration into various setups. With dimensions tailored for both functionality and style, it ensures seamless use in outdoor environments while safeguarding internal components. The enclosures transparent smoky grey cover allows for easy visibility while maintaining aesthetic appeal. Enhanced with features such as a sealable cover and IP65 rating, this enclosure embodies durability and reliability, making it ideal for demanding applications.
IP65 rating ensures superior protection against dust and water ingress
Sealable cover fasteners add an extra layer of security
Designed for outdoor setups, allowing versatility in installation
Lightweight yet strong, facilitating easier handling and installation
Suitable for temperature rise calculations, enhancing safety for electrical components
Meets product standards for mechanical impact resistance, ensuring longevity
Compliance with RoHS standards, underscoring commitment to environmental safety
Transparent cover design enhances visibility of internal components
Offers a modular system for adaptability to various configurations
Lightweight materials reduce the overall installation burden
Related links
- Eaton Plastic Untreated Enclosure Accessory 230 mm L for Use with U-CI48
- Eaton Plastic Untreated Enclosure Accessory 140 mm L for Use with U-CI48
- Eaton Plastic Untreated Enclosure Accessory 190 mm L for Use with U-CI44
- Eaton Plastic Untreated Enclosure Accessory 180 mm L for Use with U-CI48
- Eaton Plastic Enclosure Accessory Enclosure Cover 190 mm L for Use with U-CI48
- Eaton Plastic Enclosure Accessory 190 mm L for Use with U-CI48
- Eaton Plastic Enclosure Accessory 190 mm L for Use with U-CI44
- Eaton Plastic Cover 180 mm L for Use with U-CI48
