Eaton Plastic Untreated Enclosure Accessory, 375mm W, 180 mm L for Use with U-CI48
- RS Stock No.:
- 241-079
- Mfr. Part No.:
- 012392 D200-CI48/2T-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP63,917.51
(exc. VAT)
PHP71,587.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,917.51 |
*price indicative
- RS Stock No.:
- 241-079
- Mfr. Part No.:
- 012392 D200-CI48/2T-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 375mm | |
| Thickness | 180mm | |
| Length | 180mm | |
| Finish | Untreated | |
| Material | Plastic | |
| For Use With | U-CI48 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 375mm | ||
Thickness 180mm | ||
Length 180mm | ||
Finish Untreated | ||
Material Plastic | ||
For Use With U-CI48 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosures Switch & Control gear Enclosure is designed to elevate your electrical installations with both aesthetic appeal and robust performance. Crafted with a transparent smoky grey cap and door, this enclosure not only enhances visibility of internal components but is also built for durability, featuring a modular system that meets precise installation needs. With dimensions of 750x375x141mm, it's ideally suited for outdoor setups, offering IP65 protection against dust and rain. Whether for commercial or industrial applications, this enclosure guarantees compliance with various product standards while ensuring effective thermal management, with heat dissipation rates tailored to diverse ambient conditions. Your projects deserve the reliability and quality synonymous with Eaton, making this enclosure an essential choice for safety and efficiency.
Robust construction ensures long-lasting performance for demanding environments
Transparent smoky grey design allows for easy visual inspection of contents
IP65 rated, providing superior protection against dust and water ingress
Modular system offers flexibility for various installation scenarios
Lightweight at just 3.4 kg, facilitating easy handling and installation
Heat dissipation capabilities ensure optimal performance under varying ambient temperatures
Incorporates features that comply with RoHS directives for environmental safety
The integrated design supports easy integration of switching devices and components
Related links
- Eaton Plastic Untreated Enclosure Accessory 230 mm L for Use with U-CI48
- Eaton Plastic Untreated Enclosure Accessory 140 mm L for Use with U-CI48
- Eaton Plastic Untreated Enclosure Accessory 190 mm L for Use with U-CI48
- Eaton Plastic Untreated Enclosure Accessory 190 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 140 mm L for Use with U-CI48
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI48
- Eaton Plastic Cover 180 mm L for Use with U-CI48
- Eaton Plastic Enclosure Accessory Enclosure Cover 190 mm L for Use with U-CI48
