Eaton Plastic Untreated Enclosure Accessory, 375mm W, 230 mm L for Use with U-CI48
- RS Stock No.:
- 235-375
- Mfr. Part No.:
- 012411 D250-CI48/2T-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP70,265.66
(exc. VAT)
PHP78,697.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,265.66 |
*price indicative
- RS Stock No.:
- 235-375
- Mfr. Part No.:
- 012411 D250-CI48/2T-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 375mm | |
| Thickness | 230mm | |
| Length | 230mm | |
| Material | Plastic | |
| Finish | Untreated | |
| For Use With | U-CI48 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 375mm | ||
Thickness 230mm | ||
Length 230mm | ||
Material Plastic | ||
Finish Untreated | ||
For Use With U-CI48 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosures Switch & Control gear Enclosure is designed for utmost reliability and safety, making it an ideal choice for various industrial applications. With its transparent door design and robust construction, it not only provides a practical solution for housing electrical devices but also enhances visibility and accessibility. The enclosure's dimensions are optimised for efficient space management, while its IP65 degree of protection ensures exceptional resistance to environmental factors. This product meets stringent compliance standards, guaranteeing longevity and performance. Whether for indoor or outdoor installations, this enclosure stands out for its advanced thermal management features, safeguarding the integrity of your electrical components. Transform your operational space with this high-quality enclosure that seamlessly integrates functionality with aesthetic appeal.
Transparent cover allows easy monitoring of internal components
Constructed from durable materials, ensuring long-term reliability
Robust IP65 rating protects against dust and water ingress
Optimised design for efficient heat dissipation, preventing overheating
Meets rigorous compliance standards for enhanced safety
Lightweight yet sturdy, making installation straightforward
Versatile usage suitable for both indoor and outdoor setups
Modular system design allows for tailored configurations
Efficient support for mounting and installation versatility
Enhanced corrosion resistance for extended service life
Related links
- Eaton Plastic Untreated Enclosure Accessory 180 mm L for Use with U-CI48
- Eaton Plastic Untreated Enclosure Accessory 190 mm L for Use with U-CI48
- Eaton Plastic Untreated Enclosure Accessory 140 mm L for Use with U-CI48
- Eaton Plastic Untreated Enclosure Accessory 190 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory Enclosure Cover 190 mm L for Use with U-CI48
- Eaton Plastic Cover 180 mm L for Use with U-CI48
- Eaton Plastic Cover 85 mm L for Use with Basic Enclosure
- Eaton Plastic Enclosure Accessory 190 mm L for Use with U-CI48
