Armet TE030C Series Enclosure for Use with Classico Series Cabinet 200 mm x 500 mm x 323mm
- RS Stock No.:
- 719-699
- Mfr. Part No.:
- TE030C-0000000001
- Manufacturer:
- Armet
Get a bulk buy discount
Add 5 more to save PHP1,897.40
View bulk pricing optionsSubtotal (1 unit)*
PHP6,321.77
(exc. VAT)
PHP7,080.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP6,321.77 | - |
| 5 + | PHP5,942.29 | PHP1,897.40 |
*price indicative
- RS Stock No.:
- 719-699
- Mfr. Part No.:
- TE030C-0000000001
- Manufacturer:
- Armet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Armet | |
| Accessory Type | Enclosure | |
| Product Type | Server Cabinet Accessory | |
| Length | 500mm | |
| For Use With | Classico Series Cabinet | |
| Width | 323mm | |
| Height | 200mm | |
| Colour | Grey | |
| Series | TE030C | |
| Standards/Approvals | ISO 9001:2015, ISO 14001:2015, ISO 45001:2018 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Armet | ||
Accessory Type Enclosure | ||
Product Type Server Cabinet Accessory | ||
Length 500mm | ||
For Use With Classico Series Cabinet | ||
Width 323mm | ||
Height 200mm | ||
Colour Grey | ||
Series TE030C | ||
Standards/Approvals ISO 9001:2015, ISO 14001:2015, ISO 45001:2018 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Armet Sloping Roof for Wardrobe is a practical accessory designed to enhance hygiene and safety in locker rooms. Made from Durable sheet steel, it prevents dust accumulation and ensures easy maintenance, while its quick-fix system allows effortless installation.
6/10 mm steel with cut-resistant edges
Double-sided adhesive for quick fixing
RAL 7035 colour epoxy powder coating
ISO 9001 certified quality standards
Related links
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 800mm
- Armet 2 Door Ventilated Steel Grey Locker, 1.92 m x 320 mm x 500 mm
- Armet 3 Door Ventilated Steel Grey Locker, 1.92 m x 1.2 m x 500 mm
- Armet Server Cabinet Accessory Cabinet for Use with Quadro Series Cabinet
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 800mm
- ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 153 mm x 200 mm x 600mm
