Armet Server Cabinet Accessory Cabinet for Use with Quadro Series Cabinet
- RS Stock No.:
- 719-705
- Mfr. Part No.:
- TE120C-0000000001
- Manufacturer:
- Armet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP10,903.10
(exc. VAT)
PHP12,211.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP10,903.10 |
| 5 + | PHP10,248.91 |
*price indicative
- RS Stock No.:
- 719-705
- Mfr. Part No.:
- TE120C-0000000001
- Manufacturer:
- Armet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Armet | |
| Accessory Type | Cabinet | |
| Product Type | Server Cabinet Accessory | |
| For Use With | Quadro Series Cabinet | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:2015, ISO 14001:2015, ISO 45001:2018 | |
| Finish | Matt | |
| Select all | ||
|---|---|---|
Brand Armet | ||
Accessory Type Cabinet | ||
Product Type Server Cabinet Accessory | ||
For Use With Quadro Series Cabinet | ||
Material Steel | ||
Standards/Approvals ISO 9001:2015, ISO 14001:2015, ISO 45001:2018 | ||
Finish Matt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Armet Sloping Roof for Wardrobe is a practical accessory designed to enhance hygiene and safety in locker rooms. Made from Durable sheet steel, it prevents dust accumulation and ensures easy maintenance, while its quick-fix system allows effortless installation.
6/10 mm steel with cut-resistant edges
Double-sided adhesive for quick fixing
RAL 7035 colour epoxy powder coating
ISO 9001 certified quality standards
Related links
- Armet TE030C Series Enclosure for Use with Classico Series Cabinet 200 mm x 500 mm x 323mm
- nVent SCHROFF Server Cabinet Accessory Distribution Box
- nVent SCHROFF Server Cabinet Accessory
- nVent SCHROFF Server Cabinet Accessory Handle
- Rittal Server Cabinet Accessory Wiring Plan Pocket for Use with AX compact enclosures, Suitable for Door Widths 400 mm
- nVent SCHROFF Server Cabinet Accessory EMC Gasket for Use with U-shaped Front Panels, Compatible 19 in Subracks/Rack
- nVent SCHROFF Server Cabinet Accessory Telescopic Rail Kit for Use with suitable for mounting in Varistar
- Server Cabinet Accessories
