Siemens 8PQ2020 Series Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- RS Stock No.:
- 621-572
- Mfr. Part No.:
- 8PQ2020-6BA38
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,041.50
(exc. VAT)
PHP10,126.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,041.50 |
*price indicative
- RS Stock No.:
- 621-572
- Mfr. Part No.:
- 8PQ2020-6BA38
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 200mm | |
| Series | 8PQ2020 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 200mm | ||
Series 8PQ2020 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame is tailored to meet diverse application requirements in industrial environments. Its powder coated finish provides not only a sleek appearance but also enhanced protection against environmental factors. Lightweight yet sturdy, the assembly measures 200 mm in height and 600 mm in width, making it ideal for efficient integration into cabinet installations. With an innovative motorized operating mechanism and thoughtful design elements, this offers seamless operation and dependable safety compliance, ensuring peace of mind for any user. Explore streamlined installations and experience a boost in operational efficiency with this exceptional offering.
Offers a reliable and safe operation interface for electrical installations
Designed for easy integration into cabinet systems to maximise space utilisation
Lightweight construction ensures effortless handling and installation
Facilitates motorised operations enhancing functionality in various applications
Complies with IEC standards which ensuring quality and consistency
Environmentally conscious design aligns with modern sustainability efforts
Versatile configuration options accommodate varied electrical load requirements
Related links
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Compartment Door for Use with Modular Devices 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Modular Door Installation Devices for Use with Standard Frame 200 mm x 25 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Modular Devices 200 mm x 10 mm x 800mm
