Schneider Electric LVS Series Connector for Use with Enclosure
- RS Stock No.:
- 655-067
- Mfr. Part No.:
- LVS04075
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP18,443.99
(exc. VAT)
PHP20,657.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,443.99 |
*price indicative
- RS Stock No.:
- 655-067
- Mfr. Part No.:
- LVS04075
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | Enclosure | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With Enclosure | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Connection is engineered for optimal electrical connection, providing reliable performance in various installation contexts. Perfect for both floor-standing and wall-mounted setups, this versatile duct accommodates a range of devices including ComPact and EasyPact switches. Designed to meet IEC standards, this product ensures safe and efficient current distribution, effectively supporting operational demands. Ideal for modern electrical systems, it boasts a robust build and lightweight profile, making it suitable for diverse applications, while offering an impressive rated operational current of 630 A. This duct not only streamlines installations but also enhances overall equipment reliability, making it an essential component for seamless electrical management.
Designed for easy installation in both floor-standing and wall-mounted configurations
Compatible with a variety of devices including ComPact and EasyPact switches
Rated operational current of 630 A, ensuring robust performance
Adheres to IEC 61439-2 and IEC 61439-1 standards for safety and efficiency
Constructed from durable materials, enhancing longevity and reliability
Lightweight design at 2.28 kg facilitates straightforward handling during installation
Provides effective current distribution for enhanced operational efficiency
Certified by ASTA, assuring compliance with high-performance standards
Related links
- Schneider Electric LVS Series Connector for Use with Enclosure
- Schneider Electric LVS Series Connector for Use with Enclosure x 150 mm x 10mm
- Schneider Electric LVS Series Sheet Steel Ring for Use with Enclosure
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure
- Schneider Electric LVS Series Cover for Use with Enclosure
- Schneider Electric LVS Series Front Plate for Use with Enclosure
- Schneider Electric LVS Series Busbar Accessories for Use with Enclosure x 1.67 m
- Schneider Electric LVS Series Cover for Use with Enclosure x 573mm
