Siemens 8GK9 Series Steel Sealing Kit for Use with ALPHA DIN

Subtotal (1 unit)*

PHP11,536.48

(exc. VAT)

PHP12,920.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,536.48

*price indicative

RS Stock No.:
629-112
Mfr. Part No.:
8GK9910-0KK27
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Assembly Tool

Accessory Type

Sealing Kit

For Use With

ALPHA DIN

Material

Steel

Series

8GK9

Standards/Approvals

EAC, UKCA, CE

COO (Country of Origin):
DE
The Siemens Alpha DIN assembly tool is engineered for effortless and ergonomic handling, facilitating the easy mounting of supports. Tailored for both precision and comfort, its design allows users to navigate the complexities of installation with confidence. Crafted from robust steel, this assembly tool ensures longevity while providing the reliability that professionals expect from siemens products. Designed to meet various assembly requirements, this tool simplifies tasks that often demand a high-level of dexterity and strength, ultimately enhancing efficiency in any work environment. Whether you’re in a workshop or on-site, this tool stands out for its superior performance and user-centric design, making it an essential addition to your toolkit.

Ergonomically designed handle enhances user comfort during prolonged use

Constructed from durable steel to ensure a long-lasting performance

Simplifies the mounting process, saving time and reducing effort

Lightweight design allows for precise control and handling

Supports various assembly tasks with ease, catering to diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy