Siemens 8GK9 Series Steel Enclosure Support for Use with ALPHA 1250 DIN x 250 mm x 250mm
- RS Stock No.:
- 629-138
- Mfr. Part No.:
- 8GK9520-0KK30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,363.62
(exc. VAT)
PHP4,887.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,363.62 |
*price indicative
- RS Stock No.:
- 629-138
- Mfr. Part No.:
- 8GK9520-0KK30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 250mm | |
| For Use With | ALPHA 1250 DIN | |
| Width | 250mm | |
| Material | Steel | |
| Series | 8GK9 | |
| Standards/Approvals | UKCA, CE, EAC, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 250mm | ||
For Use With ALPHA 1250 DIN | ||
Width 250mm | ||
Material Steel | ||
Series 8GK9 | ||
Standards/Approvals UKCA, CE, EAC, VDE | ||
- COO (Country of Origin):
- DE
The Siemens Horizontal partition made of sheet steel designed for Alpha 1250 DIN systems with width 250 mm providing strong and structured separation within the enclosure.
Constructed from high-grade sheet steel for enhanced durability
Compact design permits versatile installation options
Lightweight structure streamlines handling without sacrificing quality
Engineered for compliance with rigorous industry standards
Offers both aesthetic appeal and functional strength
Related links
- Siemens 8GK9 Series Sheet Steel Cover for Use with ALPHA 630 DIN x 320 mm x 250mm
- Siemens 8GK9 Series Assembly Kit for Use with ALPHA 400 1250 DIN x 250mm
- Siemens 8GK9 Series Crossbar for Use with ALPHA 400 1250 DIN x 500 mm x 500mm
- Siemens 8GK9 Series Crossbar for Use with 630 1250 DIN x 750mm
- Siemens 8GK9 Series Plastic Enclosure Support for Use with 1250 DIN ALPHA 400 x 136 mm x 214mm
- Siemens 8GK9 Series Steel Partition for Use with ALPHA 630 DIN x 320 mm x 500mm
- Siemens 8GK9 Series Eye Bolt for Use with ALPHA 1250 DIN 4 Per Pack Piece(s)
- Siemens 8GK9 Series Plastic Enclosure Support for Use with Distribution Board x 78 mm x 29mm
