Siemens 8GK9 Series Assembly Kit for Use with ALPHA 400, 630, 1250 DIN x 250mm
- RS Stock No.:
- 629-076
- Mfr. Part No.:
- 8GK9911-1KK00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,654.15
(exc. VAT)
PHP10,812.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,654.15 |
*price indicative
- RS Stock No.:
- 629-076
- Mfr. Part No.:
- 8GK9911-1KK00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| For Use With | ALPHA 400, 630, 1250 DIN | |
| Width | 250mm | |
| Series | 8GK9 | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
For Use With ALPHA 400, 630, 1250 DIN | ||
Width 250mm | ||
Series 8GK9 | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400/630/1250 DIN crossbar is expertly designed for a vertical busbar system, offering enhanced structural integrity and operational efficiency. With a width of 250 mm, this crossbeam serves as a reliable support system for busbars, ensuring optimal performance across various applications. Its precise engineering reflects a commitment to quality and dependability, making it an excellent choice for professionals seeking robust solutions. The product's design is extensively tested and certified, providing customers with peace of mind that they are investing in a superior support mechanism. Whether utilizing it in commercial or industrial settings, this equipment meets the rigorous demands of modern electrical infrastructure.
Engineered for seamless integration with vertical busbar systems
Offers enhanced support and durability for electrical installations
Tested to meet strict industry standards for safety and reliability
Facilitates efficient electrical distribution in complex environments
Related links
- Siemens 8GK9 Series Crossbar for Use with ALPHA 400 1250 DIN x 500 mm x 500mm
- Siemens 8GK9 Series Crossbar for Use with 630 1250 DIN x 750mm
- Siemens 8GK9 Series Steel Enclosure Support for Use with ALPHA 1250 DIN x 250 mm x 250mm
- Siemens 8GK9 Series Sheet Steel Cover for Use with ALPHA 630 DIN x 320 mm x 250mm
- Siemens 8GK9 Series Plastic Enclosure Support for Use with 1250 DIN ALPHA 400 x 136 mm x 214mm
- Siemens 8GK9 Series Eye Bolt for Use with ALPHA 1250 DIN 4 Per Pack Piece(s)
- Siemens 8GK9 Series Steel Partition for Use with ALPHA 630 DIN x 320 mm x 500mm
- Siemens 8GK9 Series Steel Sealing Kit for Use with ALPHA DIN
