Siemens 8GK9 Series Crossbar for Use with 630, ALPHA 400, 1250 DIN x 750mm
- RS Stock No.:
- 629-098
- Mfr. Part No.:
- 8GK9911-1KK02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,828.80
(exc. VAT)
PHP17,728.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,828.80 |
*price indicative
- RS Stock No.:
- 629-098
- Mfr. Part No.:
- 8GK9911-1KK02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Crossbar | |
| For Use With | 630, ALPHA 400, 1250 DIN | |
| Width | 750mm | |
| Series | 8GK9 | |
| Standards/Approvals | EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Crossbar | ||
For Use With 630, ALPHA 400, 1250 DIN | ||
Width 750mm | ||
Series 8GK9 | ||
Standards/Approvals EAC, CE | ||
- COO (Country of Origin):
- DE
The Siemens Crossbeam is engineered for optimal support within vertical busbar systems, boasting a width of 750 mm that enhances its structural integrity. The product is meticulously designed to meet the demands of modern installation environments, ensuring reliability and effectiveness in various applications. Its robust construction and tested approvals underscore its suitability for critical electrical systems, providing peace of mind in both industrial and commercial settings. This versatile component not only offers exceptional performance but is also backed by comprehensive documentation and support from its manufacturer, making it a trusted choice for professionals seeking efficiency and quality.
Constructed with high-quality materials for enhanced longevity
Specifically designed for ease of integration in vertical busbar systems
Offers comprehensive support and stability during operation
Includes various certifications confirming adherence to industrial standards
Related links
- Siemens 8GK9 Series Plastic Enclosure Support for Use with 1250 DIN ALPHA 400 x 136 mm x 214mm
- Siemens 8GK9 Series Crossbar for Use with ALPHA 400 1250 DIN x 500 mm x 500mm
- Siemens 8GK9 Series Assembly Kit for Use with ALPHA 400 1250 DIN x 250mm
- Siemens 8GK9 Series Steel Enclosure Support for Use with ALPHA 1250 DIN x 250 mm x 250mm
- Siemens 8GK9 Series Eye Bolt for Use with ALPHA 1250 DIN 4 Per Pack Piece(s)
- Siemens 8GK9 Series Steel Partition for Use with ALPHA 630 DIN x 320 mm x 500mm
- Siemens 8GK9 Series Sheet Steel Cover for Use with ALPHA 630 DIN x 320 mm x 250mm
- Siemens for use with 630 1250
