Siemens 8GK9 Series Crossbar for Use with ALPHA 400, 630, 1250 DIN x 500 mm x 500mm
- RS Stock No.:
- 629-114
- Mfr. Part No.:
- 8GK9911-1KK01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,566.80
(exc. VAT)
PHP11,834.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,566.80 |
*price indicative
- RS Stock No.:
- 629-114
- Mfr. Part No.:
- 8GK9911-1KK01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Crossbar | |
| Product Type | Enclosure Accessory | |
| Length | 500mm | |
| For Use With | ALPHA 400, 630, 1250 DIN | |
| Width | 500mm | |
| Series | 8GK9 | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Crossbar | ||
Product Type Enclosure Accessory | ||
Length 500mm | ||
For Use With ALPHA 400, 630, 1250 DIN | ||
Width 500mm | ||
Series 8GK9 | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- DE
The Siemens Crossbar system is expertly designed for vertical busbar applications, providing a robust solution for efficient energy distribution. This model features a width of 500 mm and is tailored for seamless integration within electrical installations, ensuring both stability and reliability. With its high protection class rating, the crossbar delivers peace of mind in demanding environments. The distinct design enhances overall performance and durability, making it an essential component for modern electrical systems across various sectors.
Optimized for use in vertical busbar systems
Designed to complement the capabilities of the ALPHA series
Offers exceptional mechanical strength with dependable support
IP-rated for reliable performance even in challenging conditions
Related links
- Siemens 8GK9 Series Crossbar for Use with 630 1250 DIN x 750mm
- Siemens 8GK9 Series Assembly Kit for Use with ALPHA 400 1250 DIN x 250mm
- Siemens 8GK9 Series Steel Partition for Use with ALPHA 630 DIN x 320 mm x 500mm
- Siemens 8GK9 Series Plastic Enclosure Support for Use with 1250 DIN ALPHA 400 x 136 mm x 214mm
- Siemens 8GK9 Series Steel Enclosure Support for Use with ALPHA 1250 DIN x 250 mm x 250mm
- Siemens 8GK9 Series Sheet Steel Cover for Use with ALPHA 630 DIN x 320 mm x 250mm
- Siemens 8GK9 Series Eye Bolt for Use with ALPHA 1250 DIN 4 Per Pack Piece(s)
- Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 500 mm x 500mm
