Siemens 8GK9 Series Steel Partition for Use with ALPHA 630 DIN x 320 mm x 500mm
- RS Stock No.:
- 629-159
- Mfr. Part No.:
- 8GK9520-0KK20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,190.70
(exc. VAT)
PHP5,813.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,190.70 |
*price indicative
- RS Stock No.:
- 629-159
- Mfr. Part No.:
- 8GK9520-0KK20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| Length | 320mm | |
| For Use With | ALPHA 630 DIN | |
| Width | 500mm | |
| Material | Steel | |
| Series | 8GK9 | |
| Standards/Approvals | EAC, VDE, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
Length 320mm | ||
For Use With ALPHA 630 DIN | ||
Width 500mm | ||
Material Steel | ||
Series 8GK9 | ||
Standards/Approvals EAC, VDE, CE, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Horizontal partition made of sheet steel designed for Alpha 630 DIN systems with width 500 mm and depth 250 or 320 mm offering robust internal segregation within the enclosure.
Engineered with high-quality sheet steel for durability
Compact dimensions allow for versatile placement in various environments
Lightweight design facilitates easier installation and handling
Suitable for various applications including industrial and commercial use
Supports efficient space management and organization
Built to comply with general product and environmental approvals
Related links
- Siemens 8GK9 Series Sheet Steel Cover for Use with ALPHA 630 DIN x 320 mm x 250mm
- Siemens 8GK9 Series Crossbar for Use with ALPHA 400 1250 DIN x 500 mm x 500mm
- Siemens 8GK9 Series Plastic Enclosure Support for Use with 1250 DIN ALPHA 400 x 136 mm x 214mm
- Siemens 8GK9 Series Assembly Kit for Use with ALPHA 400 1250 DIN x 250mm
- Siemens 8GK9 Series Steel Enclosure Support for Use with ALPHA 1250 DIN x 250 mm x 250mm
- Siemens 8GK9 Series Crossbar for Use with 630 1250 DIN x 750mm
- Siemens 8GK9 Series Plastic Hinge for Use with ALPHA x 78 mm x 24mm
- Siemens 8GK9 Series Plastic Enclosure Support for Use with Distribution Board x 78 mm x 29mm
