Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- RS Stock No.:
- 627-586
- Mfr. Part No.:
- 8GK1383-0KK34
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP115,650.05
(exc. VAT)
PHP129,528.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,650.05 |
*price indicative
- RS Stock No.:
- 627-586
- Mfr. Part No.:
- 8GK1383-0KK34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Distribution Box | |
| Product Type | Box | |
| Length | 320mm | |
| For Use With | ALPHA 630 electrical distribution systems | |
| Width | 800mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Distribution Box | ||
Product Type Box | ||
Length 320mm | ||
For Use With ALPHA 630 electrical distribution systems | ||
Width 800mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series ALPHA | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- DE
The Siemens Marshalling box is an exemplary solution for managing electrical connections in various settings. With a robust steel enclosure, it designed to withstand challenging environments while providing exceptional functionality. Its IP55 protection class ensures dust and water resistance, making it suitable for a range of applications without compromising performance or safety. This versatile unit features a powder-coated surface finish that enhances durability and aesthetic appeal. Ideal for both industrial and commercial deployments, the box's stylish RAL 7035 colour blends seamlessly with modern designs. It enables effective lightning protection and is engineered for reliable outdoor use. With a focus on safety, the product meets the stringent requirements of safety class 1 and IK09 impact protection.
Crafted from high-quality steel for superior durability
Ideal for surface mounting with an easy installation process
Designed to offer reliable lightning protection, enhancing safety
Features a sleek and professional RAL 7035 colour for aesthetic integration
Engineered with dust and water protection to ensure long-lasting performance
Includes optimal cable entry configurations for streamlined wiring
Incorporates a powder-coated finish for enhanced resilience against wear
Provides safety class 1 rating, ensuring user security in operations
Configured for efficient outdoor utility without sacrificing quality
Delivers impact resistance with an IK09 rating to protect internal components
Related links
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 series electrical distribution and marshalling
- Siemens ALPHA Series Steel Box for Use with ALPHA 630 series electrical distribution and marshalling applications 350 mm
- Siemens ALPHA Series Steel Wall Box 1.95 m x 800 mm x 320 mm
- Siemens 8GK9 Series Sheet Steel Cover for Use with ALPHA 630 DIN x 320 mm x 250mm
- Siemens 8GK9 Series Steel Partition for Use with ALPHA 630 DIN x 320 mm x 500mm
