Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x
- RS Stock No.:
- 627-641
- Mfr. Part No.:
- 8GK1382-0KK42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP100,106.45
(exc. VAT)
PHP112,119.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,106.45 |
*price indicative
- RS Stock No.:
- 627-641
- Mfr. Part No.:
- 8GK1382-0KK42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Box | |
| Accessory Type | Distribution Box | |
| Length | 210mm | |
| For Use With | ALPHA 630 electrical distribution systems | |
| Width | 1.05m | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| IP Rating | IP43 | |
| Series | ALPHA | |
| Standards/Approvals | RoHS compliant, Safety class 1, IK protection class IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Box | ||
Accessory Type Distribution Box | ||
Length 210mm | ||
For Use With ALPHA 630 electrical distribution systems | ||
Width 1.05m | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
IP Rating IP43 | ||
Series ALPHA | ||
Standards/Approvals RoHS compliant, Safety class 1, IK protection class IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Marshalling box is engineered for robust and efficient data management in various environments. Combining functionality with sleek design, this model enhances installation ease and operational safety. Constructed from high-quality steel, it boasts a powder-coated finish to withstand external challengers. Precise dimensions make it ideal for the most spatially-conscious applications, offering a reliable solution for cable entry and mounting. Its protection class IP43 and safety features ensure optimal performance and longevity, making it suitable for a range of industrial applications. This product embraces versatility and is tailored for seamless integration into any setup.
Designed for efficient and secure data management
Steel construction ensures durability and strength
Powder-coated surface finish enhances resistance to wear
Supports cable entry for streamlined connectivity
Engineered to meet safety and protection standards
Compact dimensions allow for flexible installation options
Optional side-by-side mounting facilitates space-saving configurations
IK09 rating provides a heightened level of impact protection
Related links
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 series electrical distribution and marshalling
- Siemens ALPHA Series Steel Box for Use with ALPHA 630 series electrical distribution and marshalling applications 350 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 650 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 300 mm x 210 mm
