Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 series electrical distribution and marshalling
- RS Stock No.:
- 627-640
- Mfr. Part No.:
- 8GK1382-0KK12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP82,994.24
(exc. VAT)
PHP92,953.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,994.24 |
*price indicative
- RS Stock No.:
- 627-640
- Mfr. Part No.:
- 8GK1382-0KK12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Box | |
| Accessory Type | Distribution Box | |
| Length | 210mm | |
| For Use With | ALPHA 630 series electrical distribution and marshalling applications | |
| Width | 300mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | RAL 7035 | |
| IP Rating | IP43 | |
| Series | ALPHA | |
| Standards/Approvals | RoHS compliant, safety class 1, IK protection class IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Box | ||
Accessory Type Distribution Box | ||
Length 210mm | ||
For Use With ALPHA 630 series electrical distribution and marshalling applications | ||
Width 300mm | ||
Material Steel | ||
Height 350mm | ||
Colour RAL 7035 | ||
IP Rating IP43 | ||
Series ALPHA | ||
Standards/Approvals RoHS compliant, safety class 1, IK protection class IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Marshalling box designed for reliability and efficiency, making it an essential component for a range of industrial applications. With a robust structure and a sleek powder-coated finish, it not only ensures superior performance but also withstands the rigours of various environments. With an IP43 protection class, this product offers solid protection against dust and water ingress, ideal for both indoor and outdoor installations. Its considerate design features, such as optional side-by-side mounting and a well-structured cable entry, enhance usability and installation flexibility. The combination of height, width, and depth dimensions provides an optimal choice for space-constrained installations, while the steel enclosure ensures durability and longevity.
Crafted with a sturdy steel enclosure for enhanced durability
Offers a sleek powder-coated finish for corrosion resistance
Features an IP43 rating for protection against dust and water
Designed for surface mounting to facilitate easy installation
Includes a cable entry feature for streamlined wiring
Complies with IK09 impact protection standards for added safety
Optimises space utilisation with its compact dimensions
Supports optional side-by-side mounting configurations
Related links
- Siemens ALPHA Series Steel Box for Use with ALPHA 630 series electrical distribution and marshalling applications 350 mm
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- Siemens Alpha Cover for use with Unequipped Distribution Boards
- Siemens ALPHA 400/630 Series Partition Plate for Use with NF
- Siemens ALPHA 400/630 Series Partition Plate
- Siemens ALPHA 630 Series Steel 2-Door Floor Standing Enclosure IP43
