Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- RS Stock No.:
- 627-642
- Mfr. Part No.:
- 8GK1383-0KK24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP94,544.98
(exc. VAT)
PHP105,890.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,544.98 |
*price indicative
- RS Stock No.:
- 627-642
- Mfr. Part No.:
- 8GK1383-0KK24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Distribution Box | |
| Product Type | Box | |
| Length | 320mm | |
| For Use With | ALPHA 630 electrical distribution systems | |
| Width | 550mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Standards/Approvals | RoHS compliant, Safety class 1, IK protection class IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Distribution Box | ||
Product Type Box | ||
Length 320mm | ||
For Use With ALPHA 630 electrical distribution systems | ||
Width 550mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series ALPHA | ||
Standards/Approvals RoHS compliant, Safety class 1, IK protection class IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Distribution box redefines reliability and performance in industrial settings. Designed for optimal functionality, it features a powder-coated finish that not only enhances its durability but also gives it an aesthetically pleasing appearance. With a protection class of IP55, it excels in shielding internal components from dust and water ingress, ensuring longevity and peace of mind. Whether you're considering mounting it in a challenging environment or requiring a versatile solution for various applications, this product promises exceptional performance without compromise. With a thoughtful design that includes features tailored for ease of use and installation, it stands as a testament to precision engineering in electrical equipment.
Offers enhanced protection against environmental factors
Equipped for surface mounting adding flexibility during installation
Constructed from high-quality steel for improved durability
Includes cable entry for practical setup options
Allows for optional side-by-side mounting to optimise space
Designed to fit seamlessly in both indoor and outdoor applications
Lightweight design simplifies transportation and handling
Complies with stringent safety standards for user confidence
IK09 rating ensures resistance to impact, ideal for rugged environments
Related links
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 series electrical distribution and marshalling
- Siemens ALPHA Series Steel Box for Use with ALPHA 630 series electrical distribution and marshalling applications 350 mm
- Siemens ALPHA Series Steel Wall Box 1.95 m x 800 mm x 320 mm
- Siemens ALPHA Series Connecting Plate x 320 mm
- Siemens ALPHA Series Steel Wall Box 1.95 m x 1.05 m x 320 mm
