Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- RS Stock No.:
- 627-538
- Mfr. Part No.:
- 8GK1383-0KK14
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP79,571.79
(exc. VAT)
PHP89,120.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,571.79 |
*price indicative
- RS Stock No.:
- 627-538
- Mfr. Part No.:
- 8GK1383-0KK14
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Distribution Box | |
| Product Type | Box | |
| Length | 320mm | |
| For Use With | ALPHA 630 electrical distribution systems | |
| Width | 300mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Standards/Approvals | RoHS compliant, Safety class 1, IK protection class IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Distribution Box | ||
Product Type Box | ||
Length 320mm | ||
For Use With ALPHA 630 electrical distribution systems | ||
Width 300mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series ALPHA | ||
Standards/Approvals RoHS compliant, Safety class 1, IK protection class IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Marshalling box blends robust design with exceptional reliability, making it an ideal solution for various applications in electrical distribution. Built to endure challenging environments, its powder-coated steel enclosure offers both protection and durability. With an IP55 rating, this product shields internal components from dust and water, ensuring optimal performance in diverse settings. The inclusion of an IK09 rating highlights its resistance to impact, making it suitable for both indoor and outdoor placements. Thanks to its careful engineering, users can expect ease of installation and integration, allowing for side-by-side mounting and streamlined connection of cables. With extensive industry approvals and certifications, this marshalling box perfectly aligns safety with functionality, providing peace of mind and efficiency to every project.
Featuring a robust and environmentally friendly powder-coated finish
Designed for surface mounting, ensuring ease of installation in various locations
Complies with safety standards, promoting enhanced user confidence
Incorporates cable entry provisions, facilitating seamless wire connections
Offers optional side-by-side mounting, expanding installation flexibility
Constructed with steel material, enhancing durability and longevity
Allows for easy integration with lightning protection systems, enhancing safety
Showcases a sleek RAL 7035 finish, providing an aesthetically pleasing appearance
Related links
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 series electrical distribution and marshalling
- Siemens ALPHA Series Connecting Plate x 320 mm
- Siemens ALPHA Series Steel Box for Use with ALPHA 630 series electrical distribution and marshalling applications 350 mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 800 mm x 320 mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 1050 mm x 320 mm
