Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x
- RS Stock No.:
- 627-584
- Mfr. Part No.:
- 8GK1382-0KK32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP94,402.38
(exc. VAT)
PHP105,730.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,402.38 |
*price indicative
- RS Stock No.:
- 627-584
- Mfr. Part No.:
- 8GK1382-0KK32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Distribution Box | |
| Product Type | Box | |
| Length | 210mm | |
| For Use With | ALPHA 630 electrical distribution systems | |
| Width | 800mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| IP Rating | IP43 | |
| Series | ALPHA | |
| Standards/Approvals | RoHS compliant, Safety class 1, IK protection class IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Distribution Box | ||
Product Type Box | ||
Length 210mm | ||
For Use With ALPHA 630 electrical distribution systems | ||
Width 800mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
IP Rating IP43 | ||
Series ALPHA | ||
Standards/Approvals RoHS compliant, Safety class 1, IK protection class IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Distribution box designed for efficient and reliable setups in various environments. This marshalling box is crafted to provide excellent protection with an IP43 rating, ensuring durability and safety in moderate environmental conditions. Its elegant powder-coated finish in RAL 7035 offers a sophisticated appearance, making it suitable for integration into different settings. With a compact footprint that measures 350 mm in height, 800 mm in width, and 210 mm in depth, its robust steel construction guarantees reliability while not compromising on style. This product exemplifies siemens commitment to quality and innovation, tailored for seamless installation and operation, whether for indoor use or external applications requiring reliable protection.
IP43 rating facilitates effective protection against solid objects and water
Crafted with powder-coated steel for enhanced durability and a modern appearance
Comes with an optional side-by-side mounting feature for flexible installation
IK09-rated construction provides robust protection against impact
Designed with convenient cable entry for efficient connectivity
Safety class 1 ensures compliance with high safety standards
Lightweight design simplifies handling and installation processes
Designed for ease of access to components, enhancing serviceability
Related links
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 series electrical distribution and marshalling
- Siemens ALPHA Series Steel Box for Use with ALPHA 630 series electrical distribution and marshalling applications 350 mm
- Siemens ALPHA Series Connecting Plate x 320 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1250 mm x 1050 mm x 210 mm
