Siemens ALPHA Series Steel Box for Use with ALPHA 630 series electrical distribution and marshalling applications 350 mm
- RS Stock No.:
- 627-590
- Mfr. Part No.:
- 8GK1382-0KK22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP88,127.92
(exc. VAT)
PHP98,703.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,127.92 |
*price indicative
- RS Stock No.:
- 627-590
- Mfr. Part No.:
- 8GK1382-0KK22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Box | |
| Accessory Type | Box | |
| Length | 210mm | |
| For Use With | ALPHA 630 series electrical distribution and marshalling applications | |
| Width | 550mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| IP Rating | IP43 | |
| Series | ALPHA | |
| Standards/Approvals | RoHS compliant, Safety class 1, IK protection class IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Box | ||
Accessory Type Box | ||
Length 210mm | ||
For Use With ALPHA 630 series electrical distribution and marshalling applications | ||
Width 550mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
IP Rating IP43 | ||
Series ALPHA | ||
Standards/Approvals RoHS compliant, Safety class 1, IK protection class IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Marshalling box is a robust solution designed to meet the demands of electrical integration projects. Crafted with precision, the product features a powder-coated finish that ensures durability and aesthetic appeal. With an IP43 protection class, it safeguards your connections from dust and water, making it suitable for a variety of environments. The professional design incorporates a steel enclosure, while its dimensions are fine-tuned for efficiency in installation. Ideal for those seeking a reliable investment, this solution promotes safety and compliance in any application.
Designed for surface mounting to simplify installation processes
The enclosure material is crafted from sturdy steel for enhanced durability
Equipped with cable entry for streamlined wiring operations
Features optional side-by-side mounting to maximise space utilisation
Exhibits IK09 impact protection for reliable performance in demanding conditions
Ideal for indoor applications due to its suitability for non-external use
General product approval assures users of its high manufacturing standards
Safety class 1 certification promotes operational security and peace of mind
Related links
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 series electrical distribution and marshalling
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x
- Siemens ALPHA Series Metal Document Holder for Use with ALPHA DIN
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- Siemens ALPHA 400/630 Series Partition Plate for Use with NF
- Siemens ALPHA 400/630 Series Partition Plate
- Siemens ALPHA 630 Series Steel 2-Door Floor Standing Enclosure IP43
