Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Cable 50 mm x 160 mm x 600mm
- RS Stock No.:
- 627-234
- Mfr. Part No.:
- 8PQ5000-0BA30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP21,207.80
(exc. VAT)
PHP23,752.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,207.80 |
*price indicative
- RS Stock No.:
- 627-234
- Mfr. Part No.:
- 8PQ5000-0BA30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 160mm | |
| For Use With | Cable | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 50mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 160mm | ||
For Use With Cable | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 50mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation cable connection model offers a robust solution for seamless integration into various industrial applications. With its efficient design, it ensures reliable performance while accommodating different assembly requirements. Optimised for flexibility, this model supports a range of configurations, making it ideal for diverse installations. Built with durable materials and featuring a powder-coated surface, this product is designed to withstand operational demands, ensuring longevity and minimal maintenance. Its compact dimensions afford easy installation in various settings, while its reputable manufacturer guarantees high-grade quality and adherence to safety standards. This product serves as an essential component for engineers and developers seeking reliable separation solutions in electrical installations, underpinning efficient energy distribution and safety protocols.
Designed for versatile configuration options to suit various installation needs
Constructed from high-quality sheet steel for enhanced durability
Features a zinc-plated finish for improved corrosion resistance
Compact dimensions enable easy installation in restricted spaces
Certification references compliant with international standards ensure peace of mind
Lightweight yet sturdy design simplifies handling and installation
Competitively priced without compromising quality and performance
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 400 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 2 mm x 600mm
