Siemens 8PQ Series Steel Assembly Kit for Use with 3WA Air Circuit Breakers 550 mm x 1m
- RS Stock No.:
- 627-221
- Mfr. Part No.:
- 8PQ5000-5BA11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP57,950.55
(exc. VAT)
PHP64,904.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,950.55 |
*price indicative
- RS Stock No.:
- 627-221
- Mfr. Part No.:
- 8PQ5000-5BA11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| For Use With | 3WA Air Circuit Breakers | |
| Width | 1m | |
| Material | Steel | |
| Height | 550mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
For Use With 3WA Air Circuit Breakers | ||
Width 1m | ||
Material Steel | ||
Height 550mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation is a cutting-edge assembly solution designed specifically for 3WA air circuit breakers. Its robust construction, featuring a height of 550 mm and width of 1000 mm, ensures a reliable performance tailored for high-demand industrial applications. The unique zinc-plated surface not only enhances its durability but also offers an aesthetically pleasing finish. With a focus on modularity, this product facilitates seamless integration into existing cabinet installations, providing flexibility for various configurations. Enhanced mechanical design elements contribute to its reliability and operational efficiency, making it an ideal choice for modern electrical infrastructure needs.
Designed for optimal compatibility with 3WA air circuit breakers
Made from high-quality sheet steel for enhanced durability
Zinc-plated surface finishes for superior corrosion resistance
Designed to accommodate top-mounted 3 or 4-pole main busbars
Assembly kit design streamlines the installation process
Customisable inner subdivisions allow for tailored configurations
General product approvals ensure compliance with recognised standards
Supports effective cable management with integrated entry options
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WA Air Circuit Breakers 550 mm x 1m
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 1m
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 180 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Cable Connection 550 mm x 180 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
