Siemens Sivacon Series Plastic Connecting Terminals for Use with SIVACON S4 40 mm x 60mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP1,467.88

(exc. VAT)

PHP1,644.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,467.88-
5 +PHP1,424.122%

*price indicative

RS Stock No.:
626-490
Mfr. Part No.:
8PQ5000-0BA05
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Circuit Breaker Accessory

Accessory Type

Connecting Terminals

For Use With

SIVACON S4

Width

60mm

Material

Plastic

Height

40mm

Colour

Black

Series

Sivacon

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Product represents a finely engineered solution in connectivity, tailored for seamless integration within electrical systems. Designed specifically for use with cable terminals, it showcases an innovative approach to modern manufacturing with a focus on efficiency and reliability. With its robust plastic composition, this connection terminal is crafted for durability while maintaining a sleek profile, ensuring it fits effortlessly in various cabinet installations. The product's thoughtful design considerations such as its horizontal mounting position provide additional flexibility relevant to diverse applications. Focused on providing optimal performance without compromise, this terminal is a reliable choice for professionals seeking quality in their electrical components.

Constructed from high-quality plastic for enhanced durability

Lightweight design facilitates easy handling during installation

Optimized for horizontal mounting, aiding installation versatility

Features multiple shapes of inner subdivisions for comprehensive connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy