Siemens 8MF1 Series Steel Base Plate for Use with Cubicle Sides x 500 mm x 200mm
- RS Stock No.:
- 622-757
- Mfr. Part No.:
- 8MF1205-2CT
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,101.92
(exc. VAT)
PHP11,314.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,101.92 |
*price indicative
- RS Stock No.:
- 622-757
- Mfr. Part No.:
- 8MF1205-2CT
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 500mm | |
| For Use With | Cubicle Sides | |
| Width | 200mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 500mm | ||
For Use With Cubicle Sides | ||
Width 200mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Robust base cover is an essential component for enhancing the functionality and aesthetic appeal of cubicle sides. Designed meticulously for use in cabinet applications, it boasts a light grey finish that adheres to RAL 7035 standards, ensuring a sleek and unified appearance. Constructed from durable steel, the base cover measures 200 mm in height and 500 mm in depth, making it a perfect fit for various setups. Its design prioritises both form and function, providing not only protection but also a streamlined look to your installation. With its compatibility and relevance in modern electrical cubicles, this model aligns perfectly with the high standards set by the manufacturer.
Constructed from high quality steel for durability and strength
Light grey finish that complements various environments
Designed specifically for cubicle sides to enhance structural integrity
Offers a clean aesthetic that meets professional standards
Not suitable for external applications, focusing on optimal indoor use
Related links
- Siemens 8MF1 Series Steel Cover for Use with Cubicle Side x 500 mm
- Siemens 8MF1 Series Steel Base Plate for Use with Corner Cubicle 200 mm x 200 mm x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front Door x 1 m x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front Door x 400 mm x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicles With Door At Front x 1.2 m x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 1 m x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 400 mm x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 1.2 m x 200mm
