Siemens 8MF1 Series Steel Cover for Use with Cubicle Side x 500 mm
- RS Stock No.:
- 626-762
- Mfr. Part No.:
- 8MF1005-2CT
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,870.57
(exc. VAT)
PHP5,455.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,870.57 |
*price indicative
- RS Stock No.:
- 626-762
- Mfr. Part No.:
- 8MF1005-2CT
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 500mm | |
| For Use With | Cubicle Side | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 500mm | ||
For Use With Cubicle Side | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base cover designed to seamlessly integrate with SIVACON cubicles, providing an attractive and functional solution for cabinet sides. Constructed from high-quality steel, it boasts a light grey RAL 7035 finish that ensures a professional appearance while also promoting durability. With a height of 100 mm and a depth of 500 mm, it is crafted to meet specific application needs, making it ideal for environments where aesthetic and functional considerations are essential. The thoughtful design of this product ensures that it fits perfectly with the configuration of your SIVACON installation, enhancing both form and function. Additionally, with a net weight of 1.8 kg, it strikes a balance between robustness and manageability, making installation straightforward and efficient.
Designed specifically for SIVACON cubicles to ensure compatibility
Manufactured from durable steel for long-lasting use
Finished in RAL 7035, offering a neutral and professional look
Lightweight design simplifies the installation process
Not suitable for outdoor use, ensuring optimal performance in controlled environments
Ventilation is not integrated into the design, maintaining a compact facade
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with Cubicle Sides x 500 mm x 200mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 500 mm x 500 mm x 500mm
- Siemens 8MF1 Series Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Mounting Plate for Use with Perforated, Cabinet Side 2.2 m x 500 mm x 2.2m
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2 m x 500 mm x 900 mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2 m x 500 mm x 800 mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2.2 m x 500 mm x 400 mm
