Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- RS Stock No.:
- 622-698
- Mfr. Part No.:
- 8MF1080-2CD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,888.71
(exc. VAT)
PHP11,075.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,888.71 |
*price indicative
- RS Stock No.:
- 622-698
- Mfr. Part No.:
- 8MF1080-2CD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Strip | |
| Length | 800mm | |
| For Use With | Sivacon | |
| Width | 800mm | |
| Material | Metal | |
| Height | 800mm | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Strip | ||
Length 800mm | ||
For Use With Sivacon | ||
Width 800mm | ||
Material Metal | ||
Height 800mm | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Trim strip designed to offer a refined aesthetic touch above door installations. Crafted with precision, the unmachined design in a striking petrol blue hue complements any modern setting. This robust metal product not only enhances the visual appeal of your space but also ensures durability and reliability in various environments. With a practical installation width of 800 mm, it seamlessly integrates into racks and cabinetry, making it a versatile choice for both residential and commercial applications. Siemens prioritises quality and performance, ensuring that this trim strip meets the highest standards.
Robust construction ensures long lasting use in a variety of settings
Stylish petrol blue colour adds a contemporary touch to any interior
Lightweight design simplifies installation and handling
Unmachined style allows for customisation and adaptability
Designed for effective integration into standard rack sizes
Related links
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Flat Bar for Use with Installation Over Cabinet Width EMC 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 396 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 996 mm x 1m
