Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- RS Stock No.:
- 622-401
- Mfr. Part No.:
- 8MF1080-2HC03-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,214.94
(exc. VAT)
PHP5,840.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,214.94 |
*price indicative
- RS Stock No.:
- 622-401
- Mfr. Part No.:
- 8MF1080-2HC03-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Rail | |
| Length | 800mm | |
| For Use With | SIVACON Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Height | 800mm | |
| Series | 8MF1 | |
| Standards/Approvals | EAC, RoHS, UKCA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Rail | ||
Length 800mm | ||
For Use With SIVACON Enclosure | ||
Width 800mm | ||
Material Steel | ||
Height 800mm | ||
Series 8MF1 | ||
Standards/Approvals EAC, RoHS, UKCA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Robust mounting rail designed to offer superior performance and reliability in various industrial applications. Crafted with a serrated U shape, the rail provides optimal support and versatility for mounting equipment securely. With a length of 800 mm, its ideal for both compact and expansive layouts. The rail features a zinc-plated surface, ensuring durability and resistance to corrosion in demanding environments. Engineered for easy installation, this product integrates seamlessly into existing systems, making it a preferred choice for professionals seeking quality and dependability.
Serrated design enhances grip and stability during installation
Zinc plating protects against environmental factors and extends lifespan
Lightweight construction simplifies handling and transport
Customisable to fit a variety of mounting configurations
Designed to meet stringent industrial standards for safety and reliability
Maintenance free design ensures longevity in challenging conditions
Related links
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Flat Bar for Use with Installation Over Cabinet Width EMC 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with SIVACON Enclosure x 800 mm x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 1 m x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 800 mm x 800mm
- Siemens 8MF1 Series Steel Plate for Use with Compartment Doors x 800 mm x 50mm
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 800 mm x 500mm
