Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 1 m x 800mm
- RS Stock No.:
- 622-563
- Mfr. Part No.:
- 8MF1080-2UD10-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,528.65
(exc. VAT)
PHP12,912.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,528.65 |
*price indicative
- RS Stock No.:
- 622-563
- Mfr. Part No.:
- 8MF1080-2UD10-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Top Cover Plate | |
| Length | 1m | |
| For Use With | SIVACON Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Top Cover Plate | ||
Length 1m | ||
For Use With SIVACON Enclosure | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Closed roof design is engineered for robustness and reliability in diverse environments. With an IP40 protection class, it ensures optimal safety and durability, making it ideal for applications requiring a secure enclosure. This model designed with a zinc-plated surface, providing enhanced resistance to corrosion and wear, thereby prolonging its lifespan. Its compact width of 800 mm and depth of 1000 mm make it suitable for various spatial configurations. Perfect for internal use, this top plate contributes to effective assembly in electrical installations, ensuring high functionality and maintenance ease.
Designed with a closed configuration to ensure maximum security
Constructed from steel for superior strength and durability
IP40 rated for protection against dust and solid objects
Zinc plated surface enhances corrosion resistance
Optimised dimensions allow for versatile installation options
Easy to maintain with straightforward access to components
Ideal for environments that require a robust electrical enclosure
Lightweight design facilitates effortless transport and positioning
Related links
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 1 m x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Roof With Ventilation Openings x 1 m x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Ventilation Openings x 1 m x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 1 m x 900mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 1 m x 900mm
