Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 1 m x 900mm
- RS Stock No.:
- 622-350
- Mfr. Part No.:
- 8MF1090-2UD10-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,906.54
(exc. VAT)
PHP15,575.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,906.54 |
*price indicative
- RS Stock No.:
- 622-350
- Mfr. Part No.:
- 8MF1090-2UD10-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Top Cover Plate | |
| Length | 1m | |
| For Use With | Sivacon | |
| Width | 900mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Top Cover Plate | ||
Length 1m | ||
For Use With Sivacon | ||
Width 900mm | ||
Material Steel | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate is an expertly crafted solution designed for closed roof configurations, optimally suited for both residential and commercial applications. With its robust, zinc-plated steel construction, this product not only meets aesthetic requirements but also delivers impressive durability and resistance to environmental factors. Its compact dimensions of 900 mm in width and 1000 mm in depth ensure versatility while maintaining a lightweight profile. Ideal for locations that adhere to IP40 standards, this top plate is built to safeguard internal components from dust and indirect water, lending reliability to your electrical installations.
Engineered with a closed roof design for enhanced safety
Zinc plated finish offers superior resistance to corrosion
Lightweight construction enables hassle free handling
Designed for flexible application in industrial settings
Complies with environmental standards for worry free use
Rigorously tested to assure reliability and performance
Streamlined dimensions support efficient installation
Sleek aesthetics complement modern industrial surroundings
Versatile suitability for various mechanical configurations
Related links
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 1 m x 900mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 1 m x 900mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 1 m x 900mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 1 m x 800mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
