Siemens 8MF1 Series Steel Flat Bar for Use with Installation Over Cabinet Width EMC 800 mm x 800 mm x 800mm
- RS Stock No.:
- 622-562
- Mfr. Part No.:
- 8MF1080-2HN
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,707.62
(exc. VAT)
PHP8,632.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,707.62 |
*price indicative
- RS Stock No.:
- 622-562
- Mfr. Part No.:
- 8MF1080-2HN
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Flat Bar | |
| Length | 800mm | |
| For Use With | Installation Over Cabinet Width EMC | |
| Width | 800mm | |
| Material | Steel | |
| Height | 800mm | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Flat Bar | ||
Length 800mm | ||
For Use With Installation Over Cabinet Width EMC | ||
Width 800mm | ||
Material Steel | ||
Height 800mm | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Bar designed for optimal installation within cubicles, specifically engineered to enhance electromagnetic compatibility (EMC). Its zinc-plated surface not only provides exceptional durability but also contributes to the aesthetic appeal of electrical installations. Measuring 800 mm in width, this robust steel unit is ideal for those seeking reliability and performance in environments where robust construction is paramount. This product not only meets stringent installation requirements but also supports a wide range of applications, making it an essential choice for professionals in the field.
Designed specifically for installation in electrical cubicles
Features a zinc plated finish that enhances longevity and resistivity
Constructed from strong steel to ensure structural integrity
Engineered to improve electromagnetic compatibility in various settings
Comprehensive support and documentation are readily available online
Related links
- Siemens 8MF1 Series Steel Flat Bar for Use with Cabinet Width EMC 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Tray for Use with Cubicle Side 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with SIVACON Enclosure x 800 mm x 800mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 800 mm x 800mm
