Siemens 8MF1 Series Steel Plate for Use with Compartment Doors x 800 mm x 50mm
- RS Stock No.:
- 622-399
- Mfr. Part No.:
- 8MF1080-2AK14-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,232.04
(exc. VAT)
PHP8,099.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,232.04 |
*price indicative
- RS Stock No.:
- 622-399
- Mfr. Part No.:
- 8MF1080-2AK14-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Compartment Doors | |
| Width | 50mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Compartment Doors | ||
Width 50mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Intermediate masking frame designed for compartment doors in SIVACON 8MF1 system cabinets. With a width of 800 mm and finished in RAL 7035 light grey, it provides a clean, structured transition between modular door sections. This component enhances both the aesthetic and functional integration of the cabinet layout. Made of steel and weighing approximately 1.33 kg, its built for durability and seamless compatibility within the SIVACON enclosure system.
Designed for modular doors, ensuring compatibility with various setups
Constructed from robust steel for lasting durability
Light grey RAL 7035 finish enhances aesthetic compatibility with any decor
Excludes ventilation features, maintaining a streamlined profile
Certified for general product approval, ensuring safety and reliability
Supports a clean and organised look within cabinet layouts
Related links
- Siemens 8MF1 Series Steel Panel for Use with Door 600 mm x 600mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 800 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cable Entry x 800 mm x 500mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 800 mm x 1m
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
