Siemens 8MF1 Series Steel Panel for Use with Door 600 mm x 600mm
- RS Stock No.:
- 626-863
- Mfr. Part No.:
- 8MF1060-2AK14-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,510.50
(exc. VAT)
PHP7,291.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,510.50 |
*price indicative
- RS Stock No.:
- 626-863
- Mfr. Part No.:
- 8MF1060-2AK14-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Panel | |
| Product Type | Panel | |
| For Use With | Door | |
| Width | 600mm | |
| Material | Steel | |
| Height | 600mm | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Panel | ||
Product Type Panel | ||
For Use With Door | ||
Width 600mm | ||
Material Steel | ||
Height 600mm | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens limit plate for compartment doors is an essential component designed to enhance functionality and accessibility in modular cabinet systems. This intermediate masking frame is specifically crafted for compartment doors, providing a perfect fit and superior aesthetic appeal. Constructed from durable steel, it ensures long-lasting performance while maintaining a light grey appearance that seamlessly integrates into various environments. With its thoughtful design, this product guarantees optimal interaction and usability, making it ideal for both new installations and retrofits. Whether for commercial or industrial applications, this limit plate stands out as a reliable choice in enhancing cabinet solutions.
Designed for superior compatibility with modular cabinet systems
Lightweight construction facilitates easy handling and installation
Steel material offers robust durability for long-term use
Light grey finish ensures a modern and professional look
No ventilation elements create a seamless compartment design
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600mm
- Siemens 8MF1 Series Steel Plate for Use with Compartment Doors x 800 mm x 50mm
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 596 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 600mm
