Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600 mm x 600mm
- RS Stock No.:
- 626-728
- Mfr. Part No.:
- 8MF1060-2CD17
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,692.30
(exc. VAT)
PHP11,975.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,692.30 |
*price indicative
- RS Stock No.:
- 626-728
- Mfr. Part No.:
- 8MF1060-2CD17
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Assembly Tool | |
| Length | 600mm | |
| For Use With | Door | |
| Width | 600mm | |
| Material | Metal | |
| Height | 600mm | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Assembly Tool | ||
Length 600mm | ||
For Use With Door | ||
Width 600mm | ||
Material Metal | ||
Height 600mm | ||
Series 8MF1 | ||
Standards/Approvals UKCA, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip above the door is a sophisticated addition to the SIVACON series, designed to enhance both functionality and aesthetics in any modern environment. This innovative product features a striking petrol blue colour and proudly displays the siemens logo, making it a distinctive feature in your space. Engineered from durable metal, it ensures long-lasting performance and reliability. The cutout for indicator lights on the right adds an extra layer of convenience, allowing for seamless integration with existing setups. Ideal for rack installations, this trim strip not only serves a practical purpose but also elevates the overall look of the installation area. With a substantial width of 600 mm, it effectively complements various architectural styles while maintaining a minimalist yet impactful presence.
Designed specifically for rack installations, streamlining your setup
Metal construction ensures durability and long-term reliability
Striking petrol blue finish adds a touch of modern elegance
Right-side cutout for indicator lights offers enhanced functionality
Robust design with a width of 600 mm to suit a variety of applications
Prominently features the siemens logo for brand recognition
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600mm
- Siemens 8MF1 Series Steel Panel for Use with Door 600 mm x 600mm
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 596 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
