Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600 mm x 600mm
- RS Stock No.:
- 626-812
- Mfr. Part No.:
- 8MF1060-2CD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,085.15
(exc. VAT)
PHP10,175.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,085.15 |
*price indicative
- RS Stock No.:
- 626-812
- Mfr. Part No.:
- 8MF1060-2CD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Assembly Tool | |
| Length | 600mm | |
| For Use With | Door | |
| Width | 600mm | |
| Material | Metal | |
| Height | 600mm | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Assembly Tool | ||
Length 600mm | ||
For Use With Door | ||
Width 600mm | ||
Material Metal | ||
Height 600mm | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip, crafted in a striking petrol blue, designed for seamless integration above doors within rack installations. The unmachined design provides a modern aesthetic, enhancing the visual appeal of your mechanical installations while ensuring durability and strength. Constructed from robust metal and weighing a mere 400 g, it balances form and function, making it ideal for both industrial and commercial environments. Its generous width of 600 mm and precision engineering reflect the high standards synonymous with its manufacturer, ensuring reliable performance and a sleek finish that meets the demands of contemporary architectural aesthetics. Offering a versatile solution for various installation requirements, this trim strip embodies quality and practicality.
Engineered from high-quality metal for enhanced durability
Eye-catching petrol blue colour complements modern decor
Designed for easy installation within rack locations
Lightweight construction ensures effortless handling
Spacious width enhances coverage and visual impact
Unmachined design allows for customisation and adaptation
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600mm
- Siemens 8MF1 Series Steel Panel for Use with Door 600 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 596 mm x 600mm
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
