Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- RS Stock No.:
- 622-475
- Mfr. Part No.:
- 8MF1090-2CD00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,183.92
(exc. VAT)
PHP11,405.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,183.92 |
*price indicative
- RS Stock No.:
- 622-475
- Mfr. Part No.:
- 8MF1090-2CD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Enclosure Accessory | |
| Length | 900mm | |
| For Use With | Sivacon | |
| Width | 900mm | |
| Material | Metal | |
| Height | 900mm | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Enclosure Accessory | ||
Length 900mm | ||
For Use With Sivacon | ||
Width 900mm | ||
Material Metal | ||
Height 900mm | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Trim strip above the door is an exceptional addition to any industrial setting, merging functionality with a sleek design. This innovative product is crafted from high-quality metal, ensuring durability and reliability in various applications. With its attractive petrol blue finish, it not only enhances the aesthetic appeal of your installation but also provides a practical solution for achieving a clean and professional look. Ideal for installation in racks, this trim strip designed to fit seamlessly into your operational environment, offering both form and function to elevate the overall user experience.
Unmachined design allows for versatile application in different environments
Width of 900 mm provides adequate coverage for various installation needs
Lightweight construction at 550 g facilitates easy handling and installation
Made from metal for enhanced durability and longevity
Petrol blue colour adds a modern touch to your equipment
General product approval supports high quality and reliability standards
Diverse approval certificates ensure compliance with industry regulations
Related links
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Steel Flat Bar for Use with Cabinet Width EMC 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 396 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 900 mm x 785 mm x 900mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 1 m x 900mm
