nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 110mm
- RS Stock No.:
- 275-663
- Mfr. Part No.:
- GMP0811E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP461.48
(exc. VAT)
PHP516.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP461.48 |
*price indicative
- RS Stock No.:
- 275-663
- Mfr. Part No.:
- GMP0811E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Plate | |
| Length | 75mm | |
| For Use With | MGRP Box | |
| Width | 110mm | |
| Material | Galvanised Steel | |
| Height | 75mm | |
| Series | GMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Plate | ||
Length 75mm | ||
For Use With MGRP Box | ||
Width 110mm | ||
Material Galvanised Steel | ||
Height 75mm | ||
Series GMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Steel Mounting Plate is designed specifically for MGRP boxes, allowing for efficient pre assembly and easy machining. Crafted from robust galvanized steel, it enhances the installation process by enabling components to be fitted conveniently before the unit is mounted. Not only does this plate streamline assembly, but its durability ensures long lasting performance in demanding environments.
Facilitates quick machining and integration of components
Allows for pre assembly saving valuable installation time
Designed specifically for use with MGRP boxes
Robust construction reduces the risk of product failure
Optimises workflow for professionals in the field
Related links
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 160mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 190mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 80mm
- nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 160 mm x 160 mm x 560mm
- nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 405 mm x 405 mm x 400mm
- nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 160 mm x 160 mm x 260mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 160 mm x 160 mm x 360mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosure 120 mm x 120 mm x 122mm
