nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 80mm
- RS Stock No.:
- 275-662
- Mfr. Part No.:
- GMP0808E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP439.16
(exc. VAT)
PHP491.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP439.16 |
*price indicative
- RS Stock No.:
- 275-662
- Mfr. Part No.:
- GMP0808E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plate | |
| Accessory Type | Mounting Plate | |
| Length | 75mm | |
| For Use With | MGRP Box | |
| Width | 80mm | |
| Material | Galvanised Steel | |
| Height | 75mm | |
| Series | GMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plate | ||
Accessory Type Mounting Plate | ||
Length 75mm | ||
For Use With MGRP Box | ||
Width 80mm | ||
Material Galvanised Steel | ||
Height 75mm | ||
Series GMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Mounting Plate is an essential component designed specifically for MGRP boxes, providing a reliable and robust solution for your assembly needs. Crafted from 1.5 mm galvanized steel, this product enhances the efficiency of installation by allowing for easy machining and the ability to attach components prior to final mounting. Its thoughtful design ensures that it can integrate seamlessly into various applications, streamlining the assembly process.
Constructed from robust galvanized steel for enhanced durability
Optimized for fast machining reducing installation time
Enables components to be fitted before enclosure assembly
Features a sleek unpainted finish that complements any environment
Designed to meet the specific needs of terminal box applications
Facilitates efficient assembly processes in various projects
Related links
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 160mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 110mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 190mm
- nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 160 mm x 160 mm x 560mm
- nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 405 mm x 405 mm x 400mm
- nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 160 mm x 160 mm x 260mm
- nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate for Use with SABP Box 75 mm x 75 mm x 125mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 160 mm x 160 mm x 360mm
