nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 160 mm x 160 mm x 260mm
- RS Stock No.:
- 275-669
- Mfr. Part No.:
- GMP1626E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP2,315.51
(exc. VAT)
PHP2,593.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,315.51 |
*price indicative
- RS Stock No.:
- 275-669
- Mfr. Part No.:
- GMP1626E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plate | |
| Accessory Type | Steel Plate | |
| Length | 160mm | |
| For Use With | MGRP Box | |
| Width | 260mm | |
| Material | Galvanised Steel | |
| Height | 160mm | |
| Mounting plate type | Steel | |
| Series | GMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plate | ||
Accessory Type Steel Plate | ||
Length 160mm | ||
For Use With MGRP Box | ||
Width 260mm | ||
Material Galvanised Steel | ||
Height 160mm | ||
Mounting plate type Steel | ||
Series GMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Mounting Plate is engineered to streamline the assembly of MGRP boxes, enhancing efficiency and adaptability. Crafted from durable galvanized steel, it ensures longevity while offering ease of machining, allowing components to be integrated before installation. Its robust design is tailored for seamless integration into enclosures, thereby simplifying the installation process for users.
Designed to enhance assembly efficiency of MGRP boxes
Provides secure mounting capability for various components
Lightweight yet robust to ensure ease of handling during installation
Related links
- nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 160 mm x 160 mm x 560mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 110mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 160mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 190mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 80mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 160 mm x 160 mm x 360mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 160 mm x 160 mm x 160mm
- nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 405 mm x 405 mm x 400mm
