nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 160 mm x 160 mm x 560mm
- RS Stock No.:
- 275-671
- Mfr. Part No.:
- GMP1656E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP4,754.76
(exc. VAT)
PHP5,325.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,754.76 |
*price indicative
- RS Stock No.:
- 275-671
- Mfr. Part No.:
- GMP1656E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plate | |
| Accessory Type | Steel Plate | |
| Length | 160mm | |
| For Use With | MGRP Box | |
| Width | 560mm | |
| Material | Galvanised Steel | |
| Height | 160mm | |
| Mounting plate type | Steel | |
| Series | GMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plate | ||
Accessory Type Steel Plate | ||
Length 160mm | ||
For Use With MGRP Box | ||
Width 560mm | ||
Material Galvanised Steel | ||
Height 160mm | ||
Mounting plate type Steel | ||
Series GMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Mounting Plate is expertly designed to enhance the efficiency of MGRP box assembly. Crafted from high-quality 1.5 mm galvanized steel, it offers exceptional strength and durability. The product facilitates swift machining, allowing components to be easily fitted before installation within an enclosure. This not only expedites the assembly process but also ensures that the equipment remains reliable and functional.
Compatible with a variety of components enhancing versatility
Fast machining capabilities ensure quick adaptations as needed
Sleek unpainted finish for a refined and professional appearance
Related links
- nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 160 mm x 160 mm x 260mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 160 mm x 160 mm x 360mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 160 mm x 160 mm x 160mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 560mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 110mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 160mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 190mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 80mm
