nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 405 mm x 405 mm x 400mm
- RS Stock No.:
- 275-672
- Mfr. Part No.:
- GMP4140E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP15,709.60
(exc. VAT)
PHP17,594.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,709.60 |
*price indicative
- RS Stock No.:
- 275-672
- Mfr. Part No.:
- GMP4140E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Steel Plate | |
| Product Type | Plate | |
| Length | 405mm | |
| For Use With | MGRP Box | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 405mm | |
| Mounting plate type | Steel | |
| Series | GMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Steel Plate | ||
Product Type Plate | ||
Length 405mm | ||
For Use With MGRP Box | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 405mm | ||
Mounting plate type Steel | ||
Series GMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Mounting Plate is expertly designed for MGRP boxes, optimising assembly efficiency by allowing pre-assembly of components. Crafted from high-quality galvanized steel, this plate combines durability with added functionality, ensuring that it withstands demanding environments. Its generous dimensions enable seamless integration into existing setups, while its robust 1.5 mm thickness provides reliable support for various applications.
Lightweight yet sturdy design facilitates easy handling and installation
Suitable for an array of applications enhancing versatility
Promotes efficient panel organisation within the enclosure
Compatibility with various components optimises functionality
Related links
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 110mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 160mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 190mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 80mm
- nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 160 mm x 160 mm x 560mm
- nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 160 mm x 160 mm x 260mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 250 mm x 250 mm x 400mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 405 mm x 400 mm x 120 mm
