nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosure 120 mm x 120 mm x 122mm
- RS Stock No.:
- 275-668
- Mfr. Part No.:
- GMP1212E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP1,885.48
(exc. VAT)
PHP2,111.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,885.48 |
*price indicative
- RS Stock No.:
- 275-668
- Mfr. Part No.:
- GMP1212E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plate | |
| Accessory Type | Mounting Plate | |
| Length | 120mm | |
| For Use With | Enclosure | |
| Width | 122mm | |
| Material | Galvanised Steel | |
| Height | 120mm | |
| Mounting plate type | Steel | |
| Series | GMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plate | ||
Accessory Type Mounting Plate | ||
Length 120mm | ||
For Use With Enclosure | ||
Width 122mm | ||
Material Galvanised Steel | ||
Height 120mm | ||
Mounting plate type Steel | ||
Series GMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Mounting Plate is expertly designed to enhance the assembly process of MGRP boxes, facilitating a seamless integration of components before installation. Crafted from high-quality 1.5 mm galvanized steel, this robust plate ensures durability and ease of machining. Its dimensions of 120 mm in height and 122 mm in width are optimally sized for various applications, offering a perfect fit for your needs.
Unpainted finish maintains the natural look of the steel
Streamlines the product assembly process for enhanced efficiency
Compatible with a variety of terminal box applications
Related links
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 120 mm x 120 mm x 220mm
- nVent HOFFMAN DMP Series Galvanised Steel Mounting Plate for Use with Enclosures 120 mm x 120 mm x 122mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 160 mm x 160 mm x 360mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 160 mm x 160 mm x 160mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 110mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 160mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 190mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 250 mm x 250 mm x 400mm
