Amphenol ICC 10061913-102PLF Series Vertical Edge Connector Female, Surface, 98-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 787-433
- Mfr. Part No.:
- 10061913-102PLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 box of 200 units)*
PHP77,127.10
(exc. VAT)
PHP86,382.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP77,127.10 | PHP385.636 |
*price indicative
- RS Stock No.:
- 787-433
- Mfr. Part No.:
- 10061913-102PLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 98 | |
| Current | 1.1A | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Card Thickness | 1.57mm | |
| Termination Type | Solder | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Voltage | 300V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Rohs | |
| Housing Material | Nylon | |
| Series | 10061913-102PLF | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 98 | ||
Current 1.1A | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Card Thickness 1.57mm | ||
Termination Type Solder | ||
Keying Way Yes | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Voltage 300V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Rohs | ||
Housing Material Nylon | ||
Series 10061913-102PLF | ||
Card Type PCI EXPRESS CARD | ||
Non Compliant
- COO (Country of Origin):
- CN
The Amphenol Connector provides reliable connectivity, designed primarily for demanding applications. It ensures efficient transmission of signals in various environments, making it suitable for a wide range of industrial uses.
Durable construction enhances longevity in rigorous environments
Designed for effective signal transmission, ensuring minimal loss
Meets high reliability standards, Ideal for critical applications
Lightweight design facilitates ease of installation and handling
Related links
- Amphenol ICC 10061913-101PLF Series Vertical Edge Connector Female 64-Contacts 2 Row, Solder
- Amphenol ICC 10061913-120PLF Series Vertical Edge Connector Female 36-Contacts 2 Row, Solder
- Amphenol ICC 10146070-113Y0LF Series Vertical Edge Connector Female 164-Contacts 2 Row, Solder
- Amphenol ICC 10082378-11003TLF Series Vertical Edge Connector Female 64-Contacts 2 Row, Solder
- TE Connectivity 3-2337939 Series Vertical Edge Connector Female 98-Contacts 2 Row, PCB
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 98-Contacts 2 Row,
- Amphenol ICC 10018783-10103TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- Amphenol ICC 10057596-10020TLF Series Vertical Edge Connector Female 280-Contacts 2 Row,
