Amphenol ICC 10018783-10103TLF Series Vertical Edge Connector Female, Through Hole, 164-Contacts, 1 mm Pitch, 2 Row,
- RS Stock No.:
- 787-333
- Mfr. Part No.:
- 10018783-10103TLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 200 units)*
PHP37,331.93
(exc. VAT)
PHP41,811.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP37,331.93 | PHP186.66 |
*price indicative
- RS Stock No.:
- 787-333
- Mfr. Part No.:
- 10018783-10103TLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 164 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.57mm | |
| Voltage | 300V ac | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Housing Material | Glass Filled Nylon | |
| Standards/Approvals | UL | |
| Series | 10018783-10103TLF | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 164 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Keying Way Yes | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.57mm | ||
Voltage 300V ac | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Housing Material Glass Filled Nylon | ||
Standards/Approvals UL | ||
Series 10018783-10103TLF | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is designed for reliable and efficient data transmission, Ideal for demanding applications in various industries. Its robust design ensures optimal performance while maintaining compatibility with diverse connectivity requirements.
Robust construction enhances durability and reliability under various conditions
Designed to optimise data transmission for high-performance applications
Compatible with a range of connectivity solutions, ensuring versatile usage
Product status: Released, certifying its readiness for market applications
Related links
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- Amphenol ICC 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol ICC 10146070-113Y0LF Series Vertical Edge Connector Female 164-Contacts 2 Row, Solder
- Samtec PCIe Series Vertical Edge Connector 164-Contacts 2 Row
- Amphenol ICC 10025026-10003TLF Series Horizontal Edge Connector Female 164-Contacts 2 Row,
- Samtec PCIe Series Vertical Edge Connector Female 164-Contacts 1 Row, Solder
- Amphenol ICC PCIe Series Straight Edge Connector Female 164-Contacts 2 Row, Solder
- Molex 87715 Series Vertical Connector Male 164-Contacts Through Hole
