Amphenol ICC 10146070-113Y0LF Series Vertical Edge Connector Female, Surface, 164-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 786-654
- Mfr. Part No.:
- 10146070-113Y0LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 25 units)*
PHP23,334.10
(exc. VAT)
PHP26,134.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP23,334.10 | PHP933.364 |
*price indicative
- RS Stock No.:
- 786-654
- Mfr. Part No.:
- 10146070-113Y0LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 164 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.57mm | |
| Voltage | 50V ac | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Housing Material | Glass Filled Nylon | |
| Series | 10146070-113Y0LF | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 164 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Keying Way Yes | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.57mm | ||
Voltage 50V ac | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Housing Material Glass Filled Nylon | ||
Series 10146070-113Y0LF | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- MY
The Amphenol PCI Express Gen 5 connector is designed for High performance applications, enabling differential signalling at speeds up to 32GT/s. Its compatibility with previous generations makes it Ideal for next-generation system upgrades.
Backward mating and footprint compatible with previous PCIe generations
Supports high-speed performance without altering the footprint
Available in various termination types to meet soldering requirements
Durability rating of 50 cycles ensures reliable performance
Related links
- Samtec PCIe Series Vertical Edge Connector Female 164-Contacts 1 Row, Solder
- TE Connectivity 5-2362375-4 Series Vertical Connector Female 164-Contacts 1 Row, Surface Mount
- TE Connectivity 5-2337939-4 Series Vertical Connector Female 164-Contacts 1 Row, Surface Mount
- Amphenol ICC 10018783-10103TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- Amphenol ICC 10061913-102PLF Series Vertical Edge Connector Female 98-Contacts 2 Row, Solder
- Amphenol ICC 10061913-101PLF Series Vertical Edge Connector Female 64-Contacts 2 Row, Solder
- Amphenol ICC 10061913-120PLF Series Vertical Edge Connector Female 36-Contacts 2 Row, Solder
- Amphenol ICC 10082378-11003TLF Series Vertical Edge Connector Female 64-Contacts 2 Row, Solder
