Amphenol ICC 10061913-101PLF Series Vertical Edge Connector Female, Surface, 64-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 787-431
- Mfr. Part No.:
- 10061913-101PLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 200 units)*
PHP62,358.53
(exc. VAT)
PHP69,841.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP62,358.53 | PHP311.793 |
*price indicative
- RS Stock No.:
- 787-431
- Mfr. Part No.:
- 10061913-101PLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 64 | |
| Current | 1.1A | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Card Thickness | 1.57mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | Yes | |
| Contact Gender | Female | |
| Voltage | 300V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Rohs | |
| Housing Material | Nylon | |
| Series | 10061913-101PLF | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 64 | ||
Current 1.1A | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Card Thickness 1.57mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Keying Way Yes | ||
Contact Gender Female | ||
Voltage 300V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Rohs | ||
Housing Material Nylon | ||
Series 10061913-101PLF | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is designed for reliable electrical connections in various applications, ensuring efficiency and performance in demanding environments. Its robust construction guarantees durability and consistent functionality throughout its lifecycle.
Reliable electrical connectivity in various applications
Robust construction ensures durability in demanding environments
Optimised design contributes to consistent performance
Engineered for simplicity, reducing installation time and effort
Related links
- Amphenol ICC 10082378-11003TLF Series Vertical Edge Connector Female 64-Contacts 2 Row, Solder
- Amphenol ICC 10061913-102PLF Series Vertical Edge Connector Female 98-Contacts 2 Row, Solder
- Amphenol ICC 10061913-120PLF Series Vertical Edge Connector Female 36-Contacts 2 Row, Solder
- TE Connectivity 1FHR Series Straight Backplane Connector Female 64-Contacts 2 Row, Solder
- Amphenol ICC 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol ICC 10039755-10001TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- Amphenol ICC 10146070-113Y0LF Series Vertical Edge Connector Female 164-Contacts 2 Row, Solder
- Molex 87715 Series Vertical Edge Connector Male 64-Contacts Through Hole
